- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- V23535B1780C400
V23535B1780C400
TE Connectivity / P&B Brand
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: V23535B1780C400
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:V23535B1780C400
-
Alias/AKA:2-1393536-0
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
7,028
Sofort versenden
Minimum Order Quantity:
50
PRICE (EUR)
MENGE
Stückpreis
50
€1.27
250
€1.25
500
€1.22
950
€1.21
5 000
€1.18
10 000 +
€1.09
Click for Quote
Anmeldung
um Sonderpreise freizuschalten