- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS1L22-12
T9AS1L22-12
TE Connectivity / P&B Brand
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: T9AS1L2212
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:T9AS1L22-12
-
Alias/AKA:2-1419104-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
232
Sofort versenden
You may purchase all in-stock quantity of 232
Stock lot only:
232
MOQ für In-Stock-Menge:
1000
MOQ für Out-of-Stock-Menge:
1000
18 Weeks
Kan verzenden
7/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€4.687
1 000 +
€4.261
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments