- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RKS-11DX-05
RKS-11DX-05
TE Connectivity / P&B Brand
Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Zubehör Notify Me
Nicht RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
Power Relay 5VDC 4A DPDT (( 29mm 13.5mm 25.5mm)) Through Hole
Search Keywords: RKS11DX05
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:RKS-11DX-05
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536410050
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
172
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€32.61
10
€11.71
25
€10.97
50
€10.55
100
€9.60
250 +
€8.85
Click for Quote
Anmeldung
um Sonderpreise freizuschalten