- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- RKA-1DT-03
RKA-1DT-03
TE Connectivity / P&B Brand
Miniature Relay - With Immersion Cleanable Plastic Tape-Sealed Case - 1 Form A (SPST-NO) - 10A - 3VDC 12.5Ohms Coil - PC Board ...
Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Miniature Relay - With Immersion Cleanable Plastic Tape-Sealed Case - 1 Form A (SPST-NO) - 10A - 3VDC 12.5Ohms Coil - PC Board.
Search Keywords: RKA1DT03
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / P&B Brand
-
Artikelnummer:RKA-1DT-03
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
9 Weeks
Kan verzenden
3/7/26
PRICE (EUR)
MENGE
Stückpreis
1
€4.89
10
€4.80
25
€4.70
50
€4.61
100
€4.52
250
€4.42
500 +
€4.34
Click for Quote
Anmeldung
um Sonderpreise freizuschalten