Image is representational - see mfr. specs

Metal Film Precision MELF Resistor - AEC-Q200 - 1 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Metal Film Precision MELF Resistor - AEC-Q200 - 1 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Search Keywords: SMAA0207FTDT1R0
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Neohm Brand
  • Artikelnummer:
    SMA-A0207FTDT1R0
  • Alias/AKA:
    2176317-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 78,000
Sofort versenden
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.0666
20 000
€0.0628
40 000 +
€0.0592
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Older Equivalent
2176317-2
2176317-2
Produkt anzeigen
MELF SMA-A 1R0 1% 50PPM 0207 1W

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!