Image is representational - see mfr. specs

RQ 1206 6K65 0.1% 10PPM 5K RL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RQ 1206 6K65 0.1% 10PPM 5K RL
Search Keywords: RQ73C2B6K65BTD
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Holsworthy Brand
  • Artikelnummer:
    RQ73C2B6K65BTD
  • Alias/AKA:
    7-2176390-4
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,800
Sofort versenden You may purchase all in-stock quantity of 4,800
Stock lot only:
4800
MOQ für In-Stock-Menge:
5000
MOQ für Out-of-Stock-Menge:
5000
Mehrere:
5000
17 Weeks Kan verzenden 31/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 250
€0.5377
2 500
€0.3309
3 750
€0.2619
5 000 +
€0.2567
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!