Image is representational - see mfr. specs

RQ 0402 16K2 0.1% 10PPM 5K RL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RQ 0402 16K2 0.1% 10PPM 5K RL
Search Keywords: RQ73C1E16K2BTD
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Holsworthy Brand
  • Artikelnummer:
    RQ73C1E16K2BTD
  • Alias/AKA:
    5-2176364-3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5,000
Sofort versenden
MOQ für In-Stock-Menge:
5000
MOQ für Out-of-Stock-Menge:
5000
Mehrere:
5000
17 Weeks Kan verzenden 28/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5 000 +
€0.2363
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!