Image is representational - see mfr. specs

RP 1E 0.1W 8K87 0.1% 25PPM 1K RL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RP 1E 0.1W 8K87 0.1% 25PPM 1K RL
Search Keywords: RP73PF1E8K87BTDF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Holsworthy Brand
  • Artikelnummer:
    RP73PF1E8K87BTDF
  • Alias/AKA:
    8-2176311-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Sofort versenden
Minimum Order Quantity:
1000
Mehrere:
1000
14 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.1018
3 000
€0.0955
5 000
€0.0914
8 000
€0.0901
25 000
€0.0773
50 000
€0.0699
100 000
€0.0655
150 000 +
€0.0654
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!