Image is representational - see mfr. specs

Res Thin Film 0603 7.5 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thin Film 0603 7.5 Ohm 0.1% 0.063W(1/16W) A±10ppm/A°C Pad SMD Medical T/R
Search Keywords: RN73C1J7R5BTDF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Holsworthy Brand
  • Artikelnummer:
    RN73C1J7R5BTDF
  • Alias/AKA:
    9-1614349-4
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    7.5 Ohm
  • Power Rating:
    0.063 (1/16) W
  • Tolerance:
    0.111364%
  • Case Size:
    060311341
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Sofort versenden
Minimum Order Quantity:
1000
Mehrere:
1000
14 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.3592
3 000
€0.3358
5 000
€0.3248
8 000
€0.3071
10 000
€0.2948
15 000
€0.2866
25 000
€0.2620
50 000 +
€0.2079
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!