- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J499RBTDG
RN73C1J499RBTDG
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 499 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Res Thin Film 0603 499 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R
Search Keywords: RN73C1J499RBTDG
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Holsworthy Brand
-
Artikelnummer:RN73C1J499RBTDG
-
Alias/AKA:9-1879359-7
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Standardmenge:
1 -
Resistance Value:499 Ohm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
826
Sofort versenden
Minimum Order Quantity:
60