- Startseite ›
- All Products›
- DTS26Z11-99PN[V001]
DTS26Z11-99PN[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
DTS PLUG ENVELOPE
Search Keywords: DTS26Z1199PNV001
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:DTS26Z11-99PN[V001]
-
Alias/AKA:YDTS26Z11-99PNV001
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Shell Size:11
-
Shell Material:Aluminum 6061-T6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:7
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Plating Material:Black Zinc Nickel
-
Shell Type:Straight Plug
-
Reverse Gender:No
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Current Rating (Max):7.5 A
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Contact Layout:11 – 99
-
Number of Signal Positions:7
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Circuit Application:Signal
-
Preloaded:No
-
Shielded:Yes
-
Polarization Code:N
-
Number of Power Positions:0
-
Contact Layout Arrangement:11 – 99
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Type:Pin
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Connector Style:Plug
-
Circular Connector Shell Size:11
-
Shell Base Material:Aluminum 6061-T6
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2
Versand heute, if you order in
MOQ für Out-of-Stock-Menge:
13
65 Weeks
Kan verzenden
2/8/27
PRICE (EUR)
MENGE
Stückpreis
1
€724.93
5
€723.12
10
€721.31
13
€719.50
25
€382.19
38
€256.74
50 +
€251.60
Click for Quote
Anmeldung
um Sonderpreise freizuschalten