- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMC-MD26G
DMC-MD26G
TE Connectivity / Deutsch
DMC-MD 26 G
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
DMC-MD 26 G
Search Keywords: DMCMD26G
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:DMC-MD26G
-
Alias/AKA:ZPF000000000134011
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
1 -
Keying:G
-
Shielded:Yes
-
Housing Material:Composite
-
Connector Mounting Type:Panel
-
Mating Retention Type:Locking Latch
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Connector Type:Connector Assembly
-
Product Type:Connector
-
Mating Retention:With
-
Housing Type:Receptacle
-
Mating Alignment:With
-
Number of Positions:1
-
Prewired:No
-
Boxmount:No
-
Insertion Force:Standard
-
Connector Style:Receptacle
-
Contact Plating Material:Gold over Nickel
-
Operating Voltage:125 VDC
-
Operating Temperature Range:-55 – 175 °C
-
Number of Rows:1
-
Circuit Application:Power & Signal
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
147
Versand heute, if you order in
MOQ für In-Stock-Menge:
3
MOQ für Out-of-Stock-Menge:
3
12 Weeks
Kan verzenden
20/7/26
PRICE (EUR)
MENGE
Stückpreis
3
€52.73
5
€52.60
10
€52.47
29
€52.34
58
€32.21
87
€25.50
116 +
€24.99
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments