Image is representational - see mfr. specs

FCA-410-1513M=M83536/15-013M

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
FCA-410-1513M=M83536/15-013M
Search Keywords: M8353615013M
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CII Brand
  • Artikelnummer:
    M83536/15-013M
  • Alias/AKA:
    9-1617753-9, FCA-410-1513M
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410020
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    4PDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    333.3 mA
  • Coil Resistance:
    36 Ohm
  • Mounting:
    Bottom Mount
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Hook
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 15
Sofort versenden
Bestellt:
13   Kan verzenden 5/8/26
10   Kan verzenden 2/12/26
MOQ für Out-of-Stock-Menge:
5
37 Weeks Kan verzenden 18/1/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€619.31
5
€617.76
9
€363.39
14
€246.59
18 +
€241.65
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!