Available Replacements
Non-RoHS Equivalent
JMGAC-26LW
JMGAC-26LW

TE Connectivity / CII Brand

Vorrätig: 34

MINIMALE BESTELLING: 1

VIEW PRODUCT
Image is representational - see mfr. specs

JMGAC-12PW = M39016/17-040P

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
JMGAC-12PW = M39016/17-040P
Search Keywords: M3901617042L
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CII Brand
  • Artikelnummer:
    M39016/17-042L
  • Alias/AKA:
    JMGAC-26LW, 1617145-8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    30.77 mA
  • Coil Resistance:
    390 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    Long Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 34
Sofort versenden
MOQ für In-Stock-Menge:
9
MOQ für Out-of-Stock-Menge:
9
16 Weeks Kan verzenden 22/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
9
€118.41
17
€77.15
26
€59.90
34 +
€58.71
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!