Image is representational - see mfr. specs

Res Metal Film 1K Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Metal Film 1K Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R
Search Keywords: SMF51K0JT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CGS Brand
  • Artikelnummer:
    SMF51K0JT
  • Alias/AKA:
    1879234-8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Resistance Value:
    1 KOhm
  • Power Rating:
    5 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,500
Sofort versenden
Minimum Order Quantity:
500
Mehrere:
500
24 Weeks Kan verzenden 19/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
500
€0.4430
1 000
€0.4251
2 500
€0.4013
5 000
€0.3834
7 500
€0.3729
10 000
€0.3475
15 000
€0.3376
25 000 +
€0.3083
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!