Image is representational - see mfr. specs

RLP73K 3A R91 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RLP73K 3A R91 5% 4K RL
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73K3AR91JTE
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CGS Brand
  • Artikelnummer:
    RLP73K3AR91JTE
  • Alias/AKA:
    4-2176058-8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,000
Sofort versenden
Minimum Order Quantity:
2000
Mehrere:
2000
8 Weeks Kan verzenden 29/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
2 000
€0.1725
4 000
€0.1713
6 000
€0.1701
8 000
€0.1679
10 000
€0.1675
26 000
€0.1647
50 000
€0.1560
100 000 +
€0.1465
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!