- Startseite ›
- All Products›
- T1920101116-009
T1920101116-009
TE Connectivity / AMP Brand
H10BPR-TGH-PG16-EMC-C
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
H10BPR-TGH-PG16-EMC-C
Search Keywords: T1920101116009
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:T1920101116-009
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
6 -
Packaging Quantity:1
-
Locking Device Location:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Hood & Base Connector Product Type:Hood
-
Corrosion Protected:Yes
-
Packaging Method:Bag
-
Cable Entry Location:Top & Side
-
Thread Size:PG16
-
Product Width:2.283 in, 58 mm
-
Product Height:3.976 in, 101 mm
-
Housing Material:Die Cast Aluminum
-
Product Length:5.748 in, 146 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
24
Sofort versenden
Minimum Order Quantity:
6
15 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
6
€21.44
12
€20.82
30
€19.99
54
€19.02
102
€17.61
252
€16.05
504 +
€14.31
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments