- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1910102125-009
T1910102125-009
TE Connectivity / AMP Brand
H10BPR-TSH-M25-EMC-C
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
H10BPR-TSH-M25-EMC-C
Search Keywords: T1910102125009
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:T1910102125-009
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
6 -
Packaging Quantity:1
-
Hood & Base Connector Product Type:Hood
-
Packaging Method:Bag
-
Material:Die Cast Aluminum
-
Height:3.976 in, 101 mm
-
Product Size:4
-
Screw & Hole Thread Size:M25
-
Hood & Base Locking Device Type:Screwlock
-
Cable Entry Location:Side
-
Color:Gray
-
Corrosion Protected:Yes
-
Length:5.748 in, 146 mm
-
Locking Device Location:Hood
-
Width:2.283 in, 58 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
24
Sofort versenden
Minimum Order Quantity:
6
15 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
6
€20.30
12
€19.37
30
€18.79
54
€17.81
102
€16.03
252
€14.81
504 +
€13.45
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments