- Startseite ›
- All Products›
- 7-1437188-9
7-1437188-9
TE Connectivity / AMP Brand
FFC Jumper Cable 18Conductors 2.54mm 24AWG Copper 3A 300VAC
Datenblatt Zubehör
RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
FFC Jumper Cable 18Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: 714371889
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:7-1437188-9
-
Alias/AKA:FST-23A-18
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
COO:US
-
Standardmenge:
1
Ressourcen
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.