Image is representational - see mfr. specs

1ER3=F7178 S0

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
1ER3=F7178 S0
Search Keywords: 66090312
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    6609031-2
  • Alias/AKA:
    1ER3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Input Type:
    Wire Lead
  • Leakage Current (Max) (120VAC, 60Hz):
    .25 mA
  • Mount Style:
    Flanged
  • Filter Type:
    Power Line
  • Current Rating:
    1 A
  • Filtered:
    Yes
  • Leakage Current (Max) (250VAC, 50Hz):
    .4 mA
  • Output Type:
    Wire Lead
  • Voltage (Max):
    250 VAC
  • Operating Temperature Range:
    -10 – 40 °C
  • Ground Choke Option:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 68
Versand heute, if you order in
MOQ für In-Stock-Menge:
9
MOQ für Out-of-Stock-Menge:
9
17 Weeks Kan verzenden 26/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
9
€34.89
12
€34.80
23
€27.24
34
€25.80
45 +
€25.28
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!