- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 499345-5
499345-5
TE Connectivity / AMP Brand
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole
Datenblatt Zubehör
Nicht RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = Universal Ejection Pin Headers
- Standard Profile
- Number of Positions = 24
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 4993455
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:499345-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536694040
-
ECCN:EAR99
-
Standardmenge:
360 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Ressourcen
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent