- Startseite ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- A103SYZQ
A103SYZQ
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Datenblatt Zubehör
RoHS-konform
Discontinued & Replaced
Certificate of Compliance Guarantee
Beschreibung
+
Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Product Highlights:
- A Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 5 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: A103SYZQ
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Alcoswitch Brand
-
Artikelnummer:A103SYZQ
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Standardmenge:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Long Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 7.98 x 30.55 mm
-
Operating Temperature:-20 to 85 °C
Ressourcen
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Empfohlener Austausch