- Startseite ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 7022AII2
7022AII2
TE Connectivity / Agastat Brand
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Tamper Proof
Datenblatt Zubehör
Nicht RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 6 to 60 min Off Delay - 120VAC 60 Hz / 110VAC 50Hz - Tamper Proof
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 110 VAC, 120 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 7022AII2
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Agastat Brand
-
Artikelnummer:7022AII2
-
Alias/AKA:1-1423162-6
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:115 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:6 to 60 min
Ressourcen
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.