Image is representational - see mfr. specs

TO3.5-50

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
TO3.5-50
Search Keywords: 1SNK900640R0000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / ABB Entrelec
  • Artikelnummer:
    1SNK900640R0000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8535904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Product Length:
    1.97 in, 50 mm
  • Mounting & Retention Accessory Type:
    Screwdriver
  • Product Weight:
    22 g, .776 oz
  • Tool Size:
    .138 in, 3.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 36
Sofort versenden
Minimum Order Quantity:
12
Mehrere:
12
14 Weeks Kan verzenden 10/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
12
€10.70
36
€10.45
60
€10.31
108
€10.03
252
€10.00
504
€9.90
1 008 +
€9.84
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!