- Startseite ›
- All Products›
- 1SNK806715R0000
1SNK806715R0000
TE Connectivity / ABB Entrelec
CDK4-2
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
CDK4-2
Search Keywords: 1SNK806715R0000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / ABB Entrelec
-
Artikelnummer:1SNK806715R0000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
25 -
Number of Poles:2
-
IP Rating:IP20
-
Voltage Rating (IEC):1000 V
-
Power Loss:1 W
-
Housing Material:Polyamide
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (IEC):30 A
-
Modular Terminal Block Product Type:Female Plug
-
Current Rating (CSA):30 A
-
Primary Product Color:Gray
-
Product Depth:36.3 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Number of Positions:2
-
Product Height:20.6 mm
-
Current Rating (UL):30 A
-
Gauge Type:2.9 mm Dia.
-
Product Length:20.35 mm
-
Product Weight:8.3 g, .327 oz
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.236 in, 6 mm
-
Main Circuit Capacity - Twin Ferrule per Spring Clamp:26 – 18 AWG, .5 – 1 mm²
-
Tool Size:.138 in, 3.5 mm
-
Wire Stripping Length:.492 in, 12.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:26 – 12 AWG, .5 – 4 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
15
Sofort versenden
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
27 Weeks
Kan verzenden
9/11/26
PRICE (EUR)
MENGE
Stückpreis
1
€2.956
25
€2.687
100
€2.181
250
€2.080
500
€2.015
1 000
€1.436
2 500
€1.399
5 000
€1.362
7 500 +
€1.353
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments