Image is representational - see mfr. specs

ZS6-RD

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
ZS6-RD
Search Keywords: 1SNK506062R0000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / ABB Entrelec
  • Artikelnummer:
    1SNK506062R0000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    MA
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Product Spacing:
    .236 in, 6 mm
  • Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
    24 – 10 AWG, .2 – 6 mm²
  • DIN Rail Mounting Type:
    TH35-15 , TH35-7.5
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    600 V
  • Block Configuration:
    Feed-Through
  • Housing Material:
    Polyamide
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Voltage Rating (CSA):
    600 V
  • Voltage Rating (IEC):
    1000 V
  • Tool Size:
    .157 in, 4 mm
  • Number of Levels:
    1
  • Product Length:
    1.86 in, 47.3 mm
  • Number of Circuits:
    1
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • Number of Positions:
    2
  • Product Height:
    53 mm
  • Main Circuit Capacity - Twin Ferrule per Screw Clamp:
    24 – 14 AWG, .22 – 2.5 mm²
  • Current Rating (CSA):
    30 A
  • UL Flammability Rating:
    UL 94V-0
  • Product Depth:
    47.3 mm
  • Gauge Type:
    A4-B3
  • Power Loss:
    1.3 W
  • Housing Color:
    Red
  • Short-Time Withstanding Current Rating @ 1s:
    720 A
  • Wire Stripping Length:
    .413 in, 10.5 mm
  • Dielectric Test Voltage:
    2200 V
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Modular Terminal Block Product Type:
    Screw Clamp Terminal Block
  • Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
    24 – 14 AWG, .2 – 2.5 mm²
  • Product Weight:
    10.6 g, .417 oz
  • IP Rating:
    IP20
  • Storage Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
    24 – 10 AWG, .2 – 6 mm²
  • Connector Mounting Type:
    DIN Rail
  • Current Rating (UL):
    30 A
  • Current Rating (IEC):
    41 A
  • Rated Cross Section:
    10 AWG, 6 mm²
  • Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
    24 – 12 AWG, .22 – 4 mm²
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,050
Sofort versenden
Minimum Order Quantity:
50
Mehrere:
50
12 Weeks Kan verzenden 24/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
50
€0.905
250
€0.827
500
€0.794
1 000
€0.677
2 500
€0.638
5 000
€0.609
7 500
€0.591
10 000 +
€0.579
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!