- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNA115328R2300
1SNA115328R2300
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115328R2300
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / ABB Entrelec
-
Artikelnummer:1SNA115328R2300
-
Alias/AKA:011532823
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
5 -
Type:Distribution Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw Clamp3836
-
Pitch:N/A
-
Number of Circuits:23829
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
12
Versand heute, if you order in
Minimum Order Quantity:
5
Mehrere:
5
7 Weeks
Kan verzenden
23/6/26
PRICE (EUR)
MENGE
Stückpreis
5
€4.88
25
€4.44
100
€4.26
250
€4.17
500
€4.09
1 000
€4.04
2 500
€3.98
5 000 +
€3.97
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments