- Startseite ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCSS4850CS
MCSS4850CS
Sensata / Crydom
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Curr ...
Datenblatt Zubehör Notify Me
RoHS-konform
EACH Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 50 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount.
Search Keywords: MCSS4850CS
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / Crydom
-
Artikelnummer:MCSS4850CS
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
85 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:50(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:45.7 x 58.4 x 19.8 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
22
18 Weeks
Kan verzenden
9/9/26
PRICE (EUR)
MENGE
Stückpreis
22
€374.17
43
€202.07
64
€140.06
85 +
€137.25
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments