- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PR11-62F-6.00A-XX-V
PR11-62F-6.00A-XX-V
Sensata / AIRPAX
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Datenblatt Zubehör Notify Me
RoHS-konform
Beschreibung
+
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
Search Keywords: PR1162F600AXXV
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:PR11-62F-6.00A-XX-V
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
3 -
Type:Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:6 A
-
Terminal Design:N/A
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
15
Sofort versenden
Minimum Order Quantity:
3
12 Weeks
Kan verzenden
27/7/26
PRICE (EUR)
MENGE
Stückpreis
3
€26.50
6
€22.69
12
€21.64
27
€18.61
51
€17.52
102
€16.31
252 +
€15.46
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments