Image is representational - see mfr. specs

LEL1-1-53-15.0-01

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 15A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Circuit Breaker Magnetic 1Pole 15A
Search Keywords: LEL115315001
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Sensata / AIRPAX
  • Artikelnummer:
    LEL1-1-53-15.0-01
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536200020
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 11
Sofort versenden
Minimum Order Quantity:
2
9 Weeks Kan verzenden 6/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
3
€73.43
6
€54.85
12
€51.54
21
€49.33
51
€29.81
102 +
€26.74
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!