- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- IUGNF66-35409-20
IUGNF66-35409-20
Sensata / AIRPAX
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 20A - 250VAC - 80VDC - Toggle Actuator - Panel Mount.
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 20A - 250VAC - 80VDC - Toggle Actuator - Panel Mount.
Search Keywords: IUGNF663540920
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:IUGNF66-35409-20
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MY
-
ECCN:EAR99
-
Standardmenge:
3
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3
9 Weeks
Kan verzenden
6/7/26
PRICE (EUR)
MENGE
Stückpreis
3
€152.76
6
€112.49
12
€105.89
21
€105.62
51
€64.82
102 +
€58.17
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments