- Startseite ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 295-11-1-52-1-503
295-11-1-52-1-503
Sensata / AIRPAX
Circuit Breaker Magnetic 2Pole 50A 32VDC
Datenblatt Zubehör
RoHS-konform
Discontinued & Replaced
Certificate of Compliance Guarantee
Beschreibung
+
Circuit Breaker Magnetic 2Pole 50A 32VDC
Search Keywords: 295111521503
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Sensata / AIRPAX
-
Artikelnummer:295-11-1-52-1-503
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Magnetic
-
Voltage Rating:32 VDC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Ressourcen
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Empfohlener Austausch
IDLHK11-1-52-50.0-01
Produkt anzeigen
Circuit Breaker Hydraulic Magnetic - One Handle Per Pole - Stud