Image is representational - see mfr. specs

T11-311-3

Schurter

Circuit Breaker Thermal 1Pole 3A 240VAC

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Circuit Breaker Thermal 1Pole 3A 240VAC
Search Keywords: T113113
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Schurter
  • Artikelnummer:
    T11-311-3
  • Alias/AKA:
    4400.0345
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85362000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    3 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -5 to 60 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 92
Sofort versenden
Minimum Order Quantity:
5
10 Weeks Kan verzenden 17/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€11.92
25
€11.33
50
€9.32
100
€8.59
300
€7.51
500
€7.07
1 000 +
€6.65
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!