- Startseite ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RAC10-24SB
RAC10-24SB
RECOM
AC-DC Power Supply - 10W - 24VDC - 90 to 264VAC Input - PCB Module - Thru Hole - 3kV Isolation
Datenblatt Zubehör
RoHS-konform
Discontinued
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
AC-DC Power Supply - 10W - 24VDC - 90 to 264VAC Input - PCB Module - Thru Hole - 3kV Isolation
Search Keywords: RAC1024SB
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:RECOM
-
Artikelnummer:RAC10-24SB
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.