- Startseite ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 4911-36-RED
4911-36-RED
Pomona Electronics
Retractable Banana Plug Patch Cord - 36.0" (914.40mm) Length - Red.
Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Beschreibung
+
Retractable Banana Plug Patch Cord - 36.0" (914.40mm) Length - Red.
Search Keywords: 491136RED
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Pomona Electronics
-
Artikelnummer:4911-36-RED
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
ECCN:EAR99
-
Standardmenge:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
3 Weeks
Kan verzenden
29/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€3.12
10
€3.06
25
€3.00
50
€2.93
100
€2.88
250
€2.82
500 +
€2.76
Click for Quote
Anmeldung
um Sonderpreise freizuschalten