Image is representational - see mfr. specs

UK 1 5 N OG

Phoenix Contact

Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 16 - width: 4.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: UK15NOG
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    UK 1 5 N OG
  • Alias/AKA:
    0719016
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Contact for Pricing
Es gibt derzeit keinen Preis für diesen Artikel. Klicken Sie unten, um Preise zu beantragen. Sie erhalten ein Angebot per E-Mail innerhalb von 24 - 48 Stunden.
Preiskalkulation
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 50
Versand heute, if you order in
Older Equivalent
0719016
0719016
Produkt anzeigen
Feed-through terminal block - nom. voltage: 500 V - nominal curr

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!