HC-A03-I-UT-M
Phoenix Contact
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Screw connection - 230 V ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Contact insert - number of positions: 3+PE - size: D7 - number of connections per position: 1 - Pin - Screw connection - 230 V/400 V - 16 A - 0.5 mm² ... 2.5 mm²
Search Keywords: HCA03IUTM
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:HC-A03-I-UT-M
-
Alias/AKA:1585210
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:24 A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
129
Versand heute, if you order in
BESTAND DES HERSTELLERS:
3 005
Kan verzenden
Minimum Order Quantity:
3
11 Weeks
Kan verzenden
21/8/26
PRICE (EUR)
MENGE
Stückpreis
3
€11.11
10 +
€10.56
Click for Quote
Anmeldung
um Sonderpreise freizuschalten