3049148
Phoenix Contact
Feed-through terminal block with bolt connection method - cross section: 2.5 - 35 mm² - AWG: 14 - 2 - width 20.2 mm - color: b ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Feed-through terminal block with bolt connection method - cross section: 2.5 - 35 mm² - AWG: 14 - 2 - width 20.2 mm - color: blue
Search Keywords: 3049148
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Phoenix Contact
-
Artikelnummer:3049148
-
Alias/AKA:RT-8-BU
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
25 -
Body Orientation:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
3
11 Weeks
Kan verzenden
17/8/26
PRICE (USD)
MENGE
Stückpreis
3
$13.00
10
$12.35
25 +
$11.73
Click for Quote
Anmeldung
um Sonderpreise freizuschalten