help desk software
Image is representational - see mfr. specs

PLM4S-D2

Panduit

Pan-Ty® marker tie, wrap, standard cross section, 14.6" (371mm) length, .44" x 2.00" (11.1 x 50.8mm) marker write-on area, nyl ...

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Pan-Ty® marker tie, wrap, standard cross section, 14.6" (371mm) length, .44" x 2.00" (11.1 x 50.8mm) marker write-on area, nylon 6.6, red.
Search Keywords: PLM4SD2
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Panduit
  • Artikelnummer:
    PLM4S-D2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Marker with Metal Barb
  • Body Material:
    Nylon 6.6
  • Dimension:
    8.1 mm
  • Color:
    Red
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
1000
Mehrere:
500
10 Weeks Kan verzenden 1/7/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.83
2 000
€0.78
4 000
€0.74
8 000
€0.71
10 000 +
€0.67
Click for Quote
Anmeldung um Sonderpreise freizuschalten