Image is representational - see mfr. specs

SM202031005DE

Ohmite

Res Thick Film 10M Ohm 0.5% 1.5W ±25/±50ppm/°C Epoxy RDL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Thick Film 10M Ohm 0.5% 1.5W ±25/±50ppm/°C Epoxy RDL
Search Keywords: SM202031005DE
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Ohmite
  • Artikelnummer:
    SM202031005DE
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Radial
  • Power Rating:
    1.5 W
  • Resistance Value:
    10 MOhm
  • Tolerance:
    0.5 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 110 °C
  • Packaging:
    N/A
  • Dimension:
    14.73 x 2.54 x 14.99 mm
  • Terminal Pitch:
    10.16 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,952
Versand heute, if you order in
Minimum Order Quantity:
5
20 Weeks Kan verzenden 14/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€5.923
50
€4.788
75
€4.764
100
€4.528
500
€4.356
1 000 +
€4.287
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!