Image is representational - see mfr. specs

FC4L64R001JER

Ohmite

Res Metal Foil 1225 0.001 Ohm 5% 2W ±100ppm/°C Wide Terminal SMD T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
REEL Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Res Metal Foil 1225 0.001 Ohm 5% 2W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords: FC4L64R001JER
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Ohmite
  • Artikelnummer:
    FC4L64R001JER
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    1 MOhm
  • Power Rating:
    2 W
  • Tolerance:
    5 %
  • Case Size:
    1225
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Sofort versenden
Minimum Order Quantity:
250
20 Weeks Kan verzenden 26/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
250
€0.851
500
€0.818
1 000
€0.785
3 000
€0.734
5 000
€0.710
8 000
€0.680
10 000
€0.626
15 000 +
€0.608
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!