Image is representational - see mfr. specs

Cap Film 4.7uF 250V PET 10% (16 X 26 X 35mm) Radial 27.5mm 85°C

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Film 4.7uF 250V PET 10% (16 X 26 X 35mm) Radial 27.5mm 85°C
Search Keywords: MLR475K250
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    NTE Electronics
  • Artikelnummer:
    MLR475K250
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85322500706
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    250,125 VDC|VAC
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    27.5 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4
Sofort versenden Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks Kan verzenden 1/5/28
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€4.412
10
€4.011
50
€3.515
250
€3.093
500
€2.924
1 000
€2.849
2 500
€2.755
5 000
€2.727
7 500 +
€2.634
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!