Image is representational - see mfr. specs

73386-2280

Molex / Waldom

Conn 1.85mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST F/F Gold Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn 1.85mm-2.4mm Adapter 0Hz to 50GHz 50Ohm ST F/F Gold Bag
Search Keywords: 733862280
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    73386-2280
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    KR
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 8
Sofort versenden
13 Weeks Kan verzenden 27/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€312.34
2 +
€273.44
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!