Image is representational - see mfr. specs

43650-0324

Molex / Waldom

Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Power HDR 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 436500324
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    43650-0324
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    3 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 22,200
Sofort versenden
Minimum Order Quantity:
200
Mehrere:
200
31 Weeks Kan verzenden 7/1/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
200
€1.39
400
€1.36
600
€1.35
1 000
€1.29
1 800
€1.28
4 000
€1.27
10 000 +
€1.26
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!