Image is representational - see mfr. specs

203632-1000

Molex / Waldom

Conn Housing PL 10 POS 3mm Crimp ST Panel Mount Black Micro-Fit™ Bag

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Housing PL 10 POS 3mm Crimp ST Panel Mount Black Micro-Fit™ Bag
Search Keywords: 2036321000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Molex / Waldom
  • Artikelnummer:
    203632-1000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 7,472
Sofort versenden
Minimum Order Quantity:
200
18 Weeks Kan verzenden 12/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
200
€0.4094
800
€0.3981
1 600
€0.3857
4 500
€0.3744
12 000 +
€0.3279
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!