- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15137-0605
15137-0605
Molex / Waldom
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 450.00mm Length - 6 Ci ...
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 450.00mm Length - 6 Circuits - Natural.
Search Keywords: 151370605
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:15137-0605
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
849
Sofort versenden
Minimum Order Quantity:
15
10 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
15
€4.42
75
€4.36
150
€4.26
300 +
€4.19
Click for Quote
Anmeldung
um Sonderpreise freizuschalten