- Startseite ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 15137-0500
15137-0500
Molex / Waldom
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 50.00mm Length - 5 Cir ...
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 50.00mm Length - 5 Circuits - Natural.
Search Keywords: 151370500
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:15137-0500
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
208
Sofort versenden
You may purchase all in-stock quantity of 208
Stock lot only:
208
Minimum Order Quantity:
750
10 Weeks
Kan verzenden
6/7/26
PRICE (EUR)
MENGE
Stückpreis
1
€3.203
1 500
€2.912
4 000
€2.534
10 000 +
€2.488
Click for Quote
Anmeldung
um Sonderpreise freizuschalten