- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10-11-2223
10-11-2223
Molex / Waldom
Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount KK® Bag
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 10112223
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Molex / Waldom
-
Artikelnummer:10-11-2223
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Standardmenge:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
3,678
Versand heute, if you order in
Minimum Order Quantity:
162
PRICE (EUR)
MENGE
Stückpreis
30
€3.6332
50
€2.0907
100
€1.2265
250
€0.4786
500
€0.4123
1 000
€0.3820
2 500 +
€0.3678
Click for Quote
Anmeldung
um Sonderpreise freizuschalten