- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31190108
31190108
METZ CONNECT
Pin Header - Type 190 - 8 pole - Pitch 3.81mm
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Pin Header - Type 190 - 8 pole - Pitch 3.81mm
Search Keywords: 31190108
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:METZ CONNECT
-
Artikelnummer:31190108
-
Alias/AKA:PR04408HBBN
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
500 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:3.81 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
25
20 Weeks
Kan verzenden
26/10/26
PRICE (EUR)
MENGE
Stückpreis
25
€0.822
250
€0.736
500
€0.719
1 000
€0.704
2 500
€0.690
5 000
€0.679
7 500
€0.669
10 000 +
€0.641
Click for Quote
Anmeldung
um Sonderpreise freizuschalten