Image is representational - see mfr. specs

Pin header 020 - 5 pole - Pitch 5mm

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Pin header 020 - 5 pole - Pitch 5mm
Search Keywords: 31020105
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    METZ CONNECT
  • Artikelnummer:
    31020105
  • Alias/AKA:
    PT04505VBBN
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
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
11 Weeks Kan verzenden 21/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
250
€1.002
500
€0.957
1 000
€0.916
2 500
€0.878
5 000
€0.812
7 500
€0.810
10 000
€0.759
15 000 +
€0.717
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!